Návod k obsluze a bezpečnostní pokyny 359441 Weidmüller 1828390000 vložka pinového konektoru RockStar® HDC CM 2 + PE šroubovací 5 ks
Popis
The CM high-current module is a double module and takes up two slots in the ConCept module frame.The wire is attached with a screw connection. The module can be used simply as a two-pole power module or as a combination of a one-pole power module and a one-pole PE module. The modules feature an integrated module release aid. No additional removal tool is needed.
Popis
The CM high-current module is a double module and takes up two slots in the ConCept module frame.The wire is attached with a screw connection. The module can be used simply as a two-pole power module or as a combination of a one-pole power module and a one-pole PE module. The modules feature an integrated module release aid. No additional removal tool is needed.