The coupling frame is designed for attaching ConCept basic modules. The ConCept modules snap securely and permanently into the coupling frames.
The ConCept male and female modules ranging from 3 to 20 poles, as well as the ConCept–Bus modules of identical pole count and design can be installed into the coupling frames. Each module can be individually plugged in or extracted. The optional extraction/strain-relief aid and the snap-on installation bracket make ModuFlex-C coupling frames and the male/female modules from the ConCept system very flexible. A wide variety of all-purpose plug-in combinations for all IP20 connections are possible.