Návod k obsluze a bezpečnostní pokyny 256363 Weidmüller MOPL K81 STAHL Mounting plate (d x š) 385 mm x 384 mm ocelový plech 1 ks
Popis
For many years, the name Klippon® has stood for competence and quality in enclosures. The enclosures are ideal for turnkey customised solutions for standard industrial applications and for explosive-risk applications. Improved products that meet all application requirements: this was Weidmüller's aim during the update of the Klippon® K housing series. Weidmüller delivers many types of aluminium enclosures; they are designed to fit precisely with a wide range of customer requirements and applications. Our comprehensive product line provides the following advantages: Available in two different surfaces: natural and powder-coated (RAL 7001)Available normally with silicone or chloroprene gasket sealA uniform Torx-slotted screw head is used for over 19 different housing sizes.Mounting holes not within the sealed areaHigh degree of protection: IP66, IP67 and IP68Impact resistance of up to 10 JoulesThe housings are certified by ATEX, GOST, GOST Ex, cULus, Russian Maritime Register, German Lloyd, as well asthe empty housing standard.Alloy is resistant to salt waterStandardised distributor housings with threaded holes and a variety of terminal configurations
Popis
For many years, the name Klippon® has stood for competence and quality in enclosures. The enclosures are ideal for turnkey customised solutions for standard industrial applications and for explosive-risk applications. Improved products that meet all application requirements: this was Weidmüller's aim during the update of the Klippon® K housing series. Weidmüller delivers many types of aluminium enclosures; they are designed to fit precisely with a wide range of customer requirements and applications. Our comprehensive product line provides the following advantages: Available in two different surfaces: natural and powder-coated (RAL 7001)Available normally with silicone or chloroprene gasket sealA uniform Torx-slotted screw head is used for over 19 different housing sizes.Mounting holes not within the sealed areaHigh degree of protection: IP66, IP67 and IP68Impact resistance of up to 10 JoulesThe housings are certified by ATEX, GOST, GOST Ex, cULus, Russian Maritime Register, German Lloyd, as well asthe empty housing standard.Alloy is resistant to salt waterStandardised distributor housings with threaded holes and a variety of terminal configurations