Návod k obsluze a bezpečnostní pokyny 257568 Weidmüller 7789762010 PAC-ELCO38-F38-F38-1M propojovací kabel pro PLC
Popis
Pre-assembled PAC-ELCO cables are specially designed for connecting Weidmüller's RS-ELCO interfaces to controller devices. The main features are: One end is connected to the RS-ELCO interface and the other end can be fitted with ELCO female headers orwire-end ferrules.Shielded cable with 0.25 mm² cross-section.Metal plug housing with side input and coding.Available in a variety of versions and lengths.
Popis
Pre-assembled PAC-ELCO cables are specially designed for connecting Weidmüller's RS-ELCO interfaces to controller devices. The main features are: One end is connected to the RS-ELCO interface and the other end can be fitted with ELCO female headers orwire-end ferrules.Shielded cable with 0.25 mm² cross-section.Metal plug housing with side input and coding.Available in a variety of versions and lengths.