Návod k obsluze a bezpečnostní pokyny 361722 Weidmüller 1862060000 konektorová vložka, zásuvka RockStar® HDC CM 3 krimpované 10 ks
Popis
The CM 3 HV module is an additional trend-setting expansion of the CM3 module line. The CM 3 HV module is assembled with crimp contacts. The crimp contact features a stainless steel spring. The provides a secure snap-in contact with the module. A customized contact removal tool is available for removing the contacts. The power modules can be ordered with or without the integrated module release aid. A removal tool is available for modules that do not have the integrated module release aid.
Popis
The CM 3 HV module is an additional trend-setting expansion of the CM3 module line. The CM 3 HV module is assembled with crimp contacts. The crimp contact features a stainless steel spring. The provides a secure snap-in contact with the module. A customized contact removal tool is available for removing the contacts. The power modules can be ordered with or without the integrated module release aid. A removal tool is available for modules that do not have the integrated module release aid.