Accessories, Busbar, Copper, 2000 mm SSCH 10X3X2000 CU VERZ. 1397000000 Weidmüller 2 m
393995
Weidmüller 0259800000 1 m
393997
Weidmüller 0438000000 1 m
394001
Weidmüller 0571300000 1 m
394002
Weidmüller 1071200000 1 m
394003
Weidmüller 0348900000 vícebarevná 1 ks
742800
Ke stažení
List technických údajů
List technických údajů 394000 Weidmüller 0357400000 1 m
Návod k obsluze a bezpečnostní pokyny
Návod k obsluze a bezpečnostní pokyny 394000 Weidmüller 0357400000 1 m
Popis
In the switching facilities and controllers,the N conductor may need to be merged with the PE conductor at a central point. For this reason, busbars are available that allow a wide range of cables to be connected within a confined space (up to 70 wires on one metre of rail). The cables are connected via a compression piece or a clamping yoke. For the first variant there is no need to bend the lugs. A guide lug at the compression piece grips into the busbar and holds tightly to the compression piece. The clamping yokes can be moved on the busbar and adjusted to the whole wiring in the facility. The busbar can be used without holes in various lengths. The rail holding clamp SH is used for fastening. On longer rails, it can also be aligned between clamping yokes.
Popis
In the switching facilities and controllers,the N conductor may need to be merged with the PE conductor at a central point. For this reason, busbars are available that allow a wide range of cables to be connected within a confined space (up to 70 wires on one metre of rail). The cables are connected via a compression piece or a clamping yoke. For the first variant there is no need to bend the lugs. A guide lug at the compression piece grips into the busbar and holds tightly to the compression piece. The clamping yokes can be moved on the busbar and adjusted to the whole wiring in the facility. The busbar can be used without holes in various lengths. The rail holding clamp SH is used for fastening. On longer rails, it can also be aligned between clamping yokes.