• Platform for Everything Technical
  • Rychlé doručení
  • Garantované vrácení zboží
  • Odborný prodejce již od roku 1923

Siemens 6ES79235BB000GB0 6ES7923-5BB00-0GB0 kabel pro PLC

Ilustrační obrázek
Datasheety: (PDF)
EAN:
Označení výrobce:
Objednací číslo:
Doručení: St 18. 11.

16 Ks
Prodej a doprava:
Conrad ElectronicObchodní podmínky

Počet
Celková cena (1 595,00 Kč / kus)
1 595,00 Kč
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
kabel pro PLC

Typ

6ES7923-5BB00-0GB0

Číslo výrobce

6ES79235BB000GB0

Délka

1.0 m

Řada

S7-1500

Obsah

1 ks

PLC - other devices

40

1 m

Connection plug board

Connection plug board

ANO

ANO

ANO

NE

UKCA

Ano

Ke stažení

List technických údajů

List technických údajů 2874026 Siemens 6ES79235BB000GB0 6ES7923-5BB00-0GB0 kabel pro PLC

Návod k obsluze a bezpečnostní pokyny

Návod k obsluze a bezpečnostní pokyny 2874026 Siemens 6ES79235BB000GB0 6ES7923-5BB00-0GB0 kabel pro PLC

Popis

Connecting cable unshielded for SIMATIC S7-1500 64 I/O between I/O modul X10 or X11 and connection module 32 I/O 0.14 mm2, L = 1.0m, 1 pcs. 40 of 50 pole IDC connector The 40-pin round cable (unshielded) with a length of 1.0m is assembled on the side of the I/O card with 40-pin IDC plugs and on the side of the connection module with a 50-pin IDC plug. This pre-assembled cable enables a trouble-free and safe signal flow. Thus, even complex installations remain manageable and can be checked in the shortest possible time, which makes maintenance and expansion affordable.This pre-assembled connecting cable is part of the fully modular SIMATIC TOP connect connection for thefastest and safest system cabling. In addition to low wiring costs, error sources in cabling can be significantly reduced. Sensors and actuators from the peripherals are connected to the connection modules of SIMATIC TOP connect and connected to the SIMATIC S7-1500 via connecting cable and front plug-in module.