• Platform for Everything Technical
  • Rychlé doručení
  • Garantované vrácení zboží
  • Odborný prodejce již od roku 1923

Siemens 6ES71936KB003AA0 6ES7193-6KB00-3AA0 kódovací prvky pro PLC

Datasheety: (PDF)
EAN:
Označení výrobce:
Objednací číslo:
Doručení: St 18. 11.

92 Ks
Prodej a doprava:
Conrad ElectronicObchodní podmínky

Počet (velikost balení 20 ks)
Celková cena (61,99 Kč / kus)
61,99 Kč
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
kódovací prvky pro PLC

Typ

6ES7193-6KB00-3AA0

Číslo výrobce

6ES71936KB003AA0

Řada

ET 200

Obsah

20 ks

Coding profile

Ke stažení

List technických údajů

List technických údajů 2878640 Siemens 6ES71936KB003AA0 6ES7193-6KB00-3AA0 kódovací prvky pro PLC

Návod k obsluze a bezpečnostní pokyny

Návod k obsluze a bezpečnostní pokyny 2878640 Siemens 6ES71936KB003AA0 6ES7193-6KB00-3AA0 kódovací prvky pro PLC

Popis

SIMATIC ET 200SP, 20 mechanical coding elements, Type B, for automatic coding, for I/O modules, spare part With SIMATIC ET 200SP, Siemens offers a multifunctional and distributed I/O system, which can be commissioned very simply due to its space-saving design. It is approved for degree of protection IP20 and for installation in a compact control box. The system ensures maximum flexibility because you can quickly and simply replace modules at any time due to the multi hot swapping feature. SIMATIC ET 200SP also offers a wide range of different and fast communication methods. With the integrated MultiFieldbus interface module IM155-6MF, you can use the optimum protocol for your application flexibly at any time because this function supports multiple Ethernet protocols. Installation and service are simplified by a standardized identification system based on equipment labeling plates and color-coded connector assignments. Siemens guarantees a future-proof investment due to integration of innovative and long-life automation products. After all, as industry experts, they are already using tomorrows technologies and thus redefining market standards. Consistent data availability, flexible use cases, and versatile integration options ensure optimum performance of ET 200 products. The scalable, cost-optimized configuration of an ET 200SP station is ensured by the wide range of signal modules. In addition to digital and analog input and output modules, respective fail-safe variants are also available for applications up to SIL 3 / PLe. This also applies to the integrated motor starters, which are suitable for motors up to 5.5 kW. Energy Meters for measuring and analyzing the energy consumption, IO-Link master (V1.1.), and many other communication and technology modules allow the system to be adapted to any automation task. Accessories, such as color-coded labels, labeling strips and equipment labeling plates, can improve clarity in the control cabinet.

Další zajímavé produkty

(*Všechny ceny jsou bez DPH.)